

3111265 TN001 | |
---|---|
DigiKey Part Number | 3111265TN001-ND |
Manufacturer | |
Manufacturer Product Number | 3111265 TN001 |
Description | HOOK-UP STRND 12AWG TAN 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Tan 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176 845,45000 Kč | 176 845,45 Kč |
Unit Price without VAT: | 176 845,45000 Kč |
---|---|
Unit Price with VAT: | 213 982,99450 Kč |