14 AWG Hook-Up Wire 41/30 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 SL005

DigiKey Part Number
A3079S-100-ND
Manufacturer
Manufacturer Product Number
3079 SL005
Description
HOOK-UP STRND 14AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 716,36000 Kč4 716,36 Kč
24 486,33000 Kč8 972,66 Kč
34 356,10667 Kč13 068,32 Kč
54 196,49200 Kč20 982,46 Kč
74 094,04000 Kč28 658,28 Kč
103 987,60400 Kč39 876,04 Kč
253 724,32280 Kč93 108,07 Kč
503 534,34980 Kč176 717,49 Kč
1003 488,03030 Kč348 803,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 716,36000 Kč
Unit Price with VAT:5 706,79560 Kč
Alternate Color
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 92
Unit Price: 4 716,36000 Kč
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 27
Unit Price: 4 716,36000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 103
Unit Price: 4 716,36000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 59
Unit Price: 4 716,36000 Kč
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 9
Unit Price: 4 716,36000 Kč
Alternate Length
HOOK-UP STRND 14AWG SLATE 1000'
In-Stock: 0
Unit Price: 21 327,04000 Kč