
3070 OR005 | |
|---|---|
DigiKey Part Number | A3070A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3070 OR005 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1015 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 16,61780 Kč | 1 661,78 Kč |
| 200 | 15,81360 Kč | 3 162,72 Kč |
| 300 | 15,35933 Kč | 4 607,80 Kč |
| 500 | 14,80192 Kč | 7 400,96 Kč |
| 700 | 14,44423 Kč | 10 110,96 Kč |
| 1 000 | 14,07286 Kč | 14 072,86 Kč |
| Unit Price without VAT: | 16,61780 Kč |
|---|---|
| Unit Price with VAT: | 20,10754 Kč |








