
3070 BL001 | |
|---|---|
DigiKey Part Number | 3070BL001-ND |
Manufacturer | |
Manufacturer Product Number | 3070 BL001 |
Description | HOOK-UP STRND 24AWG BLUE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 432,87000 Kč | 7 432,87 Kč |
| 2 | 7 068,34500 Kč | 14 136,69 Kč |
| 3 | 6 862,00667 Kč | 20 586,02 Kč |
| 5 | 6 609,07800 Kč | 33 045,39 Kč |
| 7 | 6 590,58286 Kč | 46 134,08 Kč |
| Unit Price without VAT: | 7 432,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 993,77270 Kč |




