
3057 WU001 | |
|---|---|
DigiKey Part Number | 3057WU001-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WU001 |
Description | HOOKUP STRND 16AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Blue Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 903,33000 Kč | 14 903,33 Kč |
| 2 | 14 165,98500 Kč | 28 331,97 Kč |
| 3 | 13 903,96667 Kč | 41 711,90 Kč |
| Unit Price without VAT: | 14 903,33000 Kč |
|---|---|
| Unit Price with VAT: | 18 033,02930 Kč |


