
3051 WU001 | |
|---|---|
DigiKey Part Number | A3051WU-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WU001 |
Description | HOOKUP STRND 22AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Blue Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 010,81000 Kč | 7 010,81 Kč |
| 2 | 6 667,07500 Kč | 13 334,15 Kč |
| 3 | 6 472,63333 Kč | 19 417,90 Kč |
| 5 | 6 234,30600 Kč | 31 171,53 Kč |
| 7 | 6 081,20143 Kč | 42 568,41 Kč |
| 10 | 5 922,23400 Kč | 59 222,34 Kč |
| 25 | 5 528,81520 Kč | 138 220,38 Kč |
| 50 | 5 336,11680 Kč | 266 805,84 Kč |
| Unit Price without VAT: | 7 010,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 483,08010 Kč |


