18 AWG Hook-Up Wire 16/30 Pink 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 PK005

DigiKey Part Number
3055P-100-ND
Manufacturer
Manufacturer Product Number
3055 PK005
Description
HOOK-UP STRND 18AWG PINK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Pink 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 451,31000 Kč2 451,31 Kč
22 332,67000 Kč4 665,34 Kč
32 265,54333 Kč6 796,63 Kč
52 183,24600 Kč10 916,23 Kč
72 130,42714 Kč14 912,99 Kč
102 075,56800 Kč20 755,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 451,31000 Kč
Unit Price with VAT:2 966,08510 Kč
Alternate Length
HOOK-UP STRND 18AWG PINK 1000'
In-Stock: 1
Unit Price: 10 262,77000 Kč