
3055 PK001 | |
|---|---|
DigiKey Part Number | 3055PK001-ND |
Manufacturer | |
Manufacturer Product Number | 3055 PK001 |
Description | HOOK-UP STRND 18AWG PINK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Pink 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 262,77000 Kč | 10 262,77 Kč |
| 2 | 9 757,45500 Kč | 19 514,91 Kč |
| 3 | 9 471,49667 Kč | 28 414,49 Kč |
| 5 | 9 316,51800 Kč | 46 582,59 Kč |
| Unit Price without VAT: | 10 262,77000 Kč |
|---|---|
| Unit Price with VAT: | 12 417,95170 Kč |


