
3053 GY001 | |
|---|---|
DigiKey Part Number | A2040E-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3053 GY001 |
Description | HOOKUP STRND 20AWG GRN/YLW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 759,74000 Kč | 8 759,74 Kč |
| 2 | 8 329,17000 Kč | 16 658,34 Kč |
| 3 | 8 085,56000 Kč | 24 256,68 Kč |
| 5 | 7 786,85600 Kč | 38 934,28 Kč |
| 7 | 7 595,00714 Kč | 53 165,05 Kč |
| 10 | 7 395,79000 Kč | 73 957,90 Kč |
| 25 | 6 902,68080 Kč | 172 567,02 Kč |
| 50 | 6 776,31500 Kč | 338 815,75 Kč |
| Unit Price without VAT: | 8 759,74000 Kč |
|---|---|
| Unit Price with VAT: | 10 599,28540 Kč |







