
3050 WU005 | |
|---|---|
DigiKey Part Number | 3050WU005-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WU005 |
Description | HOOK-UP STRND 24AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Blue Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,29000 Kč | 1 068,29 Kč |
| 2 | 1 017,03000 Kč | 2 034,06 Kč |
| 3 | 988,01667 Kč | 2 964,05 Kč |
| 5 | 952,42800 Kč | 4 762,14 Kč |
| 7 | 929,59857 Kč | 6 507,19 Kč |
| 10 | 905,90800 Kč | 9 059,08 Kč |
| 25 | 847,31320 Kč | 21 182,83 Kč |
| 50 | 805,06560 Kč | 40 253,28 Kč |
| 100 | 764,52760 Kč | 76 452,76 Kč |
| Unit Price without VAT: | 1 068,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,63090 Kč |












