24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 GY001

DigiKey Part Number
A3050GY-1000-ND
Manufacturer
Manufacturer Product Number
3050 GY001
Description
HOOKUP STRND 24AWG GRN/YLW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 403,34000 Kč6 403,34 Kč
26 089,94500 Kč12 179,89 Kč
35 912,54667 Kč17 737,64 Kč
55 695,03600 Kč28 475,18 Kč
75 555,38143 Kč38 887,67 Kč
105 410,30300 Kč54 103,03 Kč
Manufacturers Standard Package
Unit Price without VAT:6 403,34000 Kč
Unit Price with VAT:7 748,04140 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 199
Unit Price: 6 403,34000 Kč
HOOK-UP STRND 24AWG WHT 1000'
In-Stock: 498
Unit Price: 6 403,34000 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 203
Unit Price: 6 403,34000 Kč
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 45
Unit Price: 6 403,34000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 42
Unit Price: 6 403,34000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 110
Unit Price: 1 511,02000 Kč