24 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050/1 RD005

DigiKey Part Number
A3050R-100-ND
Manufacturer
Manufacturer Product Number
3050/1 RD005
Description
HOOK-UP SOLID 24AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 300,83000 Kč1 300,83 Kč
21 238,14500 Kč2 476,29 Kč
31 202,76667 Kč3 608,30 Kč
51 159,38400 Kč5 796,92 Kč
71 131,52286 Kč7 920,66 Kč
101 102,62600 Kč11 026,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 300,83000 Kč
Unit Price with VAT:1 574,00430 Kč
Alternate Color
HOOK-UP SOLID 24AWG WHT 100'
In-Stock: 51
Unit Price: 1 300,83000 Kč
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 22
Unit Price: 1 300,83000 Kč
HOOK-UP SOLID 24AWG GRN 100'
In-Stock: 56
Unit Price: 1 300,83000 Kč
HOOK-UP SOLID 24AWG YLW 100'
In-Stock: 8
Unit Price: 1 300,83000 Kč
HOOK-UP SOLID 24AWG BLU 100'
In-Stock: 25
Unit Price: 1 300,83000 Kč
Alternate Length
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 14
Unit Price: 5 319,21000 Kč