
3049 VI013 | |
|---|---|
DigiKey Part Number | 216-3049VI013-ND 216-3049VI013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3049 VI013 |
Description | HOOK-UP STRND 26AWG VIOLET 5K FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 50 | 10,04960 Kč | 502,48 Kč |
| 100 | 9,57090 Kč | 957,09 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 2,24754 Kč | 11 237,70 Kč |
| 10 000 | 2,13600 Kč | 21 360,00 Kč |
| 15 000 | 2,07285 Kč | 31 092,75 Kč |
| 25 000 | 1,99543 Kč | 49 885,75 Kč |
| 35 000 | 1,94568 Kč | 68 098,80 Kč |
| 50 000 | 1,89402 Kč | 94 701,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




