
3049 BL013 | |
|---|---|
DigiKey Part Number | 216-3049BL013-ND 216-3049BL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3049 BL013 |
Description | HOOK-UP STRND 26AWG BLUE 5K FT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,59000 Kč | 57,95 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 50 | 9,87740 Kč | 493,87 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 2,14646 Kč | 10 732,30 Kč |
| 10 000 | 2,03994 Kč | 20 399,40 Kč |
| 15 000 | 2,03599 Kč | 30 539,85 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




