
3049 BK013 | |
|---|---|
DigiKey Part Number | 216-3049BK013-ND 216-3049BK013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3049 BK013 |
Description | HOOK-UP STRND 26AWG BLACK 5K FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 11,42200 Kč | 57,11 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73460 Kč | 486,73 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 1,97734 Kč | 9 886,70 Kč |
| 10 000 | 1,87930 Kč | 18 793,00 Kč |
| 15 000 | 1,86427 Kč | 27 964,05 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




