
3048 VI005 | |
|---|---|
DigiKey Part Number | A3048V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3048 VI005 |
Description | HOOK-UP STRND 28AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,63000 Kč | 1 376,63 Kč |
| 2 | 1 310,27500 Kč | 2 620,55 Kč |
| 3 | 1 272,76000 Kč | 3 818,28 Kč |
| 5 | 1 226,78800 Kč | 6 133,94 Kč |
| 7 | 1 197,30571 Kč | 8 381,14 Kč |
| 10 | 1 166,67000 Kč | 11 666,70 Kč |
| 25 | 1 090,97200 Kč | 27 274,30 Kč |
| 50 | 1 036,38560 Kč | 51 819,28 Kč |
| 100 | 983,98100 Kč | 98 398,10 Kč |
| Unit Price without VAT: | 1 376,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,72230 Kč |







