
3048 RD005 | |
|---|---|
DigiKey Part Number | A3048R-100-ND |
Manufacturer | |
Manufacturer Product Number | 3048 RD005 |
Description | HOOK-UP STRND 28AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,93000 Kč | 1 421,93 Kč |
| 2 | 1 353,42000 Kč | 2 706,84 Kč |
| 3 | 1 314,66000 Kč | 3 943,98 Kč |
| 5 | 1 267,22200 Kč | 6 336,11 Kč |
| 7 | 1 236,76143 Kč | 8 657,33 Kč |
| 10 | 1 205,13500 Kč | 12 051,35 Kč |
| Unit Price without VAT: | 1 421,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,53530 Kč |












