HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048 SL005

DigiKey Part Number
A3048S-100-ND
Manufacturer
Manufacturer Product Number
3048 SL005
Description
HOOK-UP STRND 28AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1973,14000 Kč973,14 Kč
2926,51500 Kč1 853,03 Kč
3900,02667 Kč2 700,08 Kč
5867,68200 Kč4 338,41 Kč
7846,90143 Kč5 928,31 Kč
10825,32800 Kč8 253,28 Kč
25772,00440 Kč19 300,11 Kč
50733,56720 Kč36 678,36 Kč
100696,68130 Kč69 668,13 Kč
Manufacturers Standard Package
Unit Price without VAT:973,14000 Kč
Unit Price with VAT:1 177,49940 Kč
Alternate Color
HOOK-UP STRND 28AWG RED 100'
In-Stock: 55
Unit Price: 973,14000 Kč
HOOK-UP STRND 28AWG ORG 100'
In-Stock: 15
Unit Price: 973,14000 Kč
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 165
Unit Price: 973,14000 Kč
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 26
Unit Price: 973,14000 Kč
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 11
Unit Price: 973,14000 Kč
Alternate Length
HOOK-UP STRND 28AWG SLATE 1000'
In-Stock: 7
Unit Price: 4 333,35000 Kč