Similar
Similar




2922 BR005 | |
|---|---|
cms-digikey-product-number | A2922N-100-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2922 BR005 |
cms-description | HOOK-UP STRND 22AWG BROWN 100' |
cms-customer-reference | |
cms-detailed-description | 22 AWG Hook-Up Wire 19/34 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11540 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |








