2920 BR005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 39 085,05000 Kč
Datasheet

Similar


Alpha Wire
In Stock: 0
Unit Price: 46 085,36000 Kč
Datasheet
20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Introducing ThermoThin High Temperature Hook-Up Wire

2920 BR005

DigiKey Part Number
A2920N-100-ND
Manufacturer
Manufacturer Product Number
2920 BR005
Description
HOOK-UP STRND 20AWG BROWN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.048" (1.22mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11540
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: 1 547,76000 Kč
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 0
Unit Price: 1 547,76000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 0
Unit Price: 1 547,76000 Kč
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 0
Unit Price: 1 547,76000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 1 547,76000 Kč
Alternate Length
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 0
Unit Price: 10 762,31000 Kč