2918 BL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2
Unit Price: 54 583,04000 Kč
Datasheet

Similar


Alpha Wire
In Stock: 0
Unit Price: 62 122,79000 Kč
Datasheet
18 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2918 BL005

DigiKey Part Number
A2918L-100-ND
Manufacturer
Manufacturer Product Number
2918 BL005
Description
HOOK-UP STRND 18AWG BLUE 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11540
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 2 359,76000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 0
Unit Price: 2 359,76000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 0
Unit Price: 2 359,76000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: 2 359,76000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 2 359,76000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 0
Unit Price: 17 091,32000 Kč