BARE WIRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289 SV005

DigiKey Part Number
289SV005-ND
Manufacturer
Manufacturer Product Number
289 SV005
Description
WIRE BUS BAR 12AWG NONE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 AWG Bus Bar Wire Solid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
0°C ~ 200°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 885,04000 Kč8 885,04 Kč
28 448,23000 Kč16 896,46 Kč
38 201,05000 Kč24 603,15 Kč
57 897,94400 Kč39 489,72 Kč
77 703,29143 Kč53 923,04 Kč
107 501,17500 Kč75 011,75 Kč
257 324,99440 Kč183 124,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8 885,04000 Kč
Unit Price with VAT:10 750,89840 Kč
Alternate Length
WIRE BUS BAR 12AWG NONE
In-Stock: 2000
Unit Price: 56,90173 Kč