
289 SV001 | |
---|---|
DigiKey Part Number | A289SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 289 SV001 |
Description | WIRE BUS BAR 12AWG NONE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 56,90173 Kč | 56 901,73 Kč |
2 000 | 55,66214 Kč | 111 324,28 Kč |
Unit Price without VAT: | 56,90173 Kč |
---|---|
Unit Price with VAT: | 68,85109 Kč |
