26 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2853/1 BL005

DigiKey Part Number
A2853/1L-100-ND
Manufacturer
Manufacturer Product Number
2853/1 BL005
Description
HOOK-UP SOLID 26AWG BLUE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 316,35000 Kč4 316,35 Kč
24 105,95000 Kč8 211,90 Kč
33 986,89000 Kč11 960,67 Kč
53 840,99600 Kč19 204,98 Kč
73 747,33286 Kč26 231,33 Kč
103 650,04000 Kč36 500,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 316,35000 Kč
Unit Price with VAT:5 222,78350 Kč
Alternate Color
HOOK-UP SOLID 26AWG YELLOW 100'
In-Stock: 4
Unit Price: 4 316,35000 Kč
Alternate Length
HOOK-UP SOLID 26AWG BLUE 1000'
In-Stock: 2
Unit Price: 25 779,66000 Kč