26 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2853/1 BL001

DigiKey Part Number
2853/1BL001-ND
Manufacturer
Manufacturer Product Number
2853/1 BL001
Description
HOOK-UP SOLID 26AWG BLUE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125 779,66000 Kč25 779,66 Kč
224 494,58500 Kč48 989,17 Kč
323 767,14667 Kč71 301,44 Kč
522 874,88600 Kč114 374,43 Kč
722 301,49571 Kč156 110,47 Kč
1021 706,01100 Kč217 060,11 Kč
2521 588,56440 Kč539 714,11 Kč
Manufacturers Standard Package
Unit Price without VAT:25 779,66000 Kč
Unit Price with VAT:31 193,38860 Kč
Alternate Length
HOOK-UP SOLID 26AWG BLUE 100'
In-Stock: 11
Unit Price: 4 316,35000 Kč