


2845/7 RD005 | |
|---|---|
DigiKey Part Number | 2845/7RD005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 817,78000 Kč | 4 817,78 Kč |
| 2 | 4 582,81500 Kč | 9 165,63 Kč |
| 3 | 4 449,89667 Kč | 13 349,69 Kč |
| 5 | 4 286,91000 Kč | 21 434,55 Kč |
| 7 | 4 182,26143 Kč | 29 275,83 Kč |
| 10 | 4 073,54900 Kč | 40 735,49 Kč |
| Unit Price without VAT: | 4 817,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 829,51380 Kč |



