22 AWG Hook-Up Wire 7/30 Red 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 Red 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/7 RD001

DigiKey Part Number
A2845/7R-1000-ND
Manufacturer
Manufacturer Product Number
2845/7 RD001
Description
HOOK-UP STRND 22AWG RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00027,90823 Kč27 908,23 Kč
2 00026,50735 Kč53 014,70 Kč
3 00025,71394 Kč77 141,82 Kč
5 00024,74077 Kč123 703,85 Kč
7 00024,11563 Kč168 809,41 Kč
10 00023,46594 Kč234 659,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,90823 Kč
Unit Price with VAT:33,76896 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 14
Unit Price: 4 817,78000 Kč