


2844/19 YL005 | |
|---|---|
DigiKey Part Number | 2844/19YL005-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 YL005 |
Description | HOOK-UP STRND 24AWG 250V YW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 568,53000 Kč | 4 568,53 Kč |
| 2 | 4 345,74500 Kč | 8 691,49 Kč |
| 3 | 4 219,68667 Kč | 12 659,06 Kč |
| 5 | 4 065,21200 Kč | 20 326,06 Kč |
| 7 | 3 965,98286 Kč | 27 761,88 Kč |
| 10 | 3 862,93900 Kč | 38 629,39 Kč |
| 25 | 3 608,01080 Kč | 90 200,27 Kč |
| 50 | 3 424,06400 Kč | 171 203,20 Kč |
| 100 | 3 370,96640 Kč | 337 096,64 Kč |
| Unit Price without VAT: | 4 568,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 527,92130 Kč |


