24 AWG Hook-Up Wire 19/36 Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Yellow 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/19 YL001

DigiKey Part Number
2844/19YL001-ND
Manufacturer
Manufacturer Product Number
2844/19 YL001
Description
HOOK-UP STRND 24AWG YELLOW 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127 379,92000 Kč27 379,92 Kč
226 013,89500 Kč52 027,79 Kč
325 240,43667 Kč75 721,31 Kč
524 292,12400 Kč121 460,62 Kč
723 682,62429 Kč165 778,37 Kč
1023 049,54700 Kč230 495,47 Kč
2523 031,12720 Kč575 778,18 Kč
Manufacturers Standard Package
Unit Price without VAT:27 379,92000 Kč
Unit Price with VAT:33 129,70320 Kč
Alternate Length
HOOK-UP STRND 24AWG 250V YW 100'
In-Stock: 0
Unit Price: 4 568,53000 Kč