24 AWG Hook-Up Wire 19/36 Red 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Red 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/19 RD005

DigiKey Part Number
2844/19RD005-ND
Manufacturer
Manufacturer Product Number
2844/19 RD005
Description
HOOK-UP STRND 24AWG RED 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 751,43000 Kč4 751,43 Kč
24 519,71500 Kč9 039,43 Kč
34 388,58333 Kč13 165,75 Kč
54 227,90600 Kč21 139,53 Kč
74 124,69714 Kč28 872,88 Kč
104 017,50500 Kč40 175,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 751,43000 Kč
Unit Price with VAT:5 749,23030 Kč
Alternate Length
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 1
Unit Price: 28 475,18000 Kč