


2844/19 RD001 | |
|---|---|
DigiKey Part Number | A2844/19R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 RD001 |
Description | HOOK-UP STRND 24AWG RED 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Red 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 475,18000 Kč | 28 475,18 Kč |
| 2 | 27 054,35000 Kč | 54 108,70 Kč |
| 3 | 26 250,09000 Kč | 78 750,27 Kč |
| 5 | 25 263,61800 Kč | 126 318,09 Kč |
| 7 | 24 629,99429 Kč | 172 409,96 Kč |
| 10 | 23 971,67400 Kč | 239 716,74 Kč |
| Unit Price without VAT: | 28 475,18000 Kč |
|---|---|
| Unit Price with VAT: | 34 454,96780 Kč |


