26 AWG Hook-Up Wire 19/38 Green 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Green 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 GR005

DigiKey Part Number
2843/19GR005-ND
Manufacturer
Manufacturer Product Number
2843/19 GR005
Description
HOOK-UP STRND 26AWG GRN 100'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Green 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/38
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 136,95000 Kč5 136,95 Kč
24 886,13000 Kč9 772,26 Kč
34 744,28667 Kč14 232,86 Kč
54 570,34000 Kč22 851,70 Kč
74 458,71571 Kč31 211,01 Kč
104 342,74300 Kč43 427,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 136,95000 Kč
Unit Price with VAT:6 215,70950 Kč
Alternate Length
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 61
Unit Price: 5 136,95000 Kč
HOOK-UP STRND 26AWG BLU 1000'
In-Stock: 3
Unit Price: 31 087,96000 Kč
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 1
Unit Price: 31 087,96000 Kč
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 26
Unit Price: 5 136,95000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 3
Unit Price: 31 087,96000 Kč