26 AWG Hook-Up Wire 19/38 Blue 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Blue 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 BL001

DigiKey Part Number
2843/19BL001-ND
Manufacturer
Manufacturer Product Number
2843/19 BL001
Description
HOOK-UP STRND 26AWG BLU 1000'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Blue 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/38
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 087,96000 Kč31 087,96 Kč
229 535,05000 Kč59 070,10 Kč
328 655,69000 Kč85 967,07 Kč
527 577,55600 Kč137 887,78 Kč
726 884,70000 Kč188 192,90 Kč
1026 164,91500 Kč261 649,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31 087,96000 Kč
Unit Price with VAT:37 616,43160 Kč
Alternate Length
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 61
Unit Price: 5 136,95000 Kč
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 27
Unit Price: 5 136,95000 Kč
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 1
Unit Price: 31 087,96000 Kč
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 26
Unit Price: 5 136,95000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 3
Unit Price: 31 087,96000 Kč