30 AWG Hook-Up Wire Solid Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire Solid Yellow 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/1 YL001

DigiKey Part Number
A2841/1Y-1000-ND
Manufacturer
Manufacturer Product Number
2841/1 YL001
Description
HOOK-UP SOLID 30AWG YELLOW 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.022" (0.55mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
124 096,46000 Kč24 096,46 Kč
222 896,64000 Kč45 793,28 Kč
322 217,14333 Kč66 651,43 Kč
521 383,98600 Kč106 919,93 Kč
720 848,76429 Kč145 941,35 Kč
1020 292,67700 Kč202 926,77 Kč
2520 078,54800 Kč501 963,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24 096,46000 Kč
Unit Price with VAT:29 156,71660 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLU 1000'
In-Stock: 0
Unit Price: 24 096,46000 Kč
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 4
Unit Price: 24 096,46000 Kč
HOOK-UP SOLID 30AWG BRN 1000'
In-Stock: 1
Unit Price: 24 096,46000 Kč
HOOK-UP SOLID 30AWG GRN 1000'
In-Stock: 5
Unit Price: 24 096,46000 Kč
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 24 096,46000 Kč
Alternate Length
HOOK-UP SOLID 30AWG 250V YW 100'
In-Stock: 41
Unit Price: 4 045,89000 Kč