


2840/7 YL005 | |
|---|---|
DigiKey Part Number | 2840/7YL005-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 YL005 |
Description | HOOK-UP STRND 32AWG 250V YW 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Yellow 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/40 | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 347,08000 Kč | 3 347,08 Kč |
| 2 | 3 184,34500 Kč | 6 368,69 Kč |
| 3 | 3 092,37667 Kč | 9 277,13 Kč |
| 5 | 2 979,65800 Kč | 14 898,29 Kč |
| 7 | 2 907,26286 Kč | 20 350,84 Kč |
| 10 | 2 832,10500 Kč | 28 321,05 Kč |
| Unit Price without VAT: | 3 347,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 049,96680 Kč |





