


2840/7 YL001 | |
|---|---|
DigiKey Part Number | A2840/7Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 YL001 |
Description | HOOK-UP STRND 32AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Yellow 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 101,04000 Kč | 19 101,04 Kč |
| 2 | 18 152,87500 Kč | 36 305,75 Kč |
| 3 | 17 616,06333 Kč | 52 848,19 Kč |
| 5 | 16 957,81600 Kč | 84 789,08 Kč |
| 7 | 16 534,99571 Kč | 115 744,97 Kč |
| 10 | 16 095,80700 Kč | 160 958,07 Kč |
| 25 | 15 645,34960 Kč | 391 133,74 Kč |
| Unit Price without VAT: | 19 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 23 112,25840 Kč |


