32 AWG Hook-Up Wire 7/40 Violet 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire 7/40 Violet 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2840/7 VI005

DigiKey Part Number
2840/7VI005-ND
Manufacturer
Manufacturer Product Number
2840/7 VI005
Description
HOOK-UP STRND 32AWG VIO 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Violet 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.022" (0.55mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 218,36000 Kč3 218,36 Kč
23 061,93000 Kč6 123,86 Kč
32 973,45667 Kč8 920,37 Kč
52 865,05200 Kč14 325,26 Kč
72 795,43429 Kč19 568,04 Kč
102 723,16800 Kč27 231,68 Kč
252 544,37800 Kč63 609,45 Kč
502 415,40420 Kč120 770,21 Kč
1002 315,29200 Kč231 529,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 218,36000 Kč
Unit Price with VAT:3 894,21560 Kč
Alternate Length
HOOK-UP STRND 32AWG VIOLET
In-Stock: 1000
Unit Price: 18,51961 Kč