


2840/7 VI001 | |
|---|---|
DigiKey Part Number | 2840/7VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 VI001 |
Description | HOOK-UP STRND 32AWG VIOLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Violet 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,51961 Kč | 18 519,61 Kč |
| 2 000 | 17,59486 Kč | 35 189,72 Kč |
| 3 000 | 17,07130 Kč | 51 213,90 Kč |
| 5 000 | 16,42926 Kč | 82 146,30 Kč |
| 7 000 | 16,01670 Kč | 112 116,90 Kč |
| 10 000 | 15,64536 Kč | 156 453,60 Kč |
| Unit Price without VAT: | 18,51961 Kč |
|---|---|
| Unit Price with VAT: | 22,40873 Kč |


