


2840/7 SL005 | |
|---|---|
DigiKey Part Number | 2840/7SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 SL005 |
Description | HOOK-UP STRND 32AWG SLATE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Slate 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 727,87000 Kč | 2 727,87 Kč |
| 2 | 2 595,57000 Kč | 5 191,14 Kč |
| 3 | 2 520,66667 Kč | 7 562,00 Kč |
| 5 | 2 429,00200 Kč | 12 145,01 Kč |
| 7 | 2 370,11000 Kč | 16 590,77 Kč |
| 10 | 2 308,97500 Kč | 23 089,75 Kč |
| 25 | 2 157,75120 Kč | 53 943,78 Kč |
| 50 | 2 062,98840 Kč | 103 149,42 Kč |
| Unit Price without VAT: | 2 727,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 300,72270 Kč |




