


2840/7 SL001 | |
|---|---|
DigiKey Part Number | 2840/7SL001-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 SL001 |
Description | HOOK-UP STRND 32AWG SLATE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Slate 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 193,55000 Kč | 16 193,55 Kč |
| 2 | 15 391,44500 Kč | 30 782,89 Kč |
| 3 | 14 937,43000 Kč | 44 812,29 Kč |
| 5 | 14 380,68600 Kč | 71 903,43 Kč |
| 7 | 14 023,08857 Kč | 98 161,62 Kč |
| 10 | 13 939,66800 Kč | 139 396,68 Kč |
| Unit Price without VAT: | 16 193,55000 Kč |
|---|---|
| Unit Price with VAT: | 19 594,19550 Kč |


