
275002202 NA005 | |
|---|---|
DigiKey Part Number | 275002202NA005-ND |
Manufacturer | |
Manufacturer Product Number | 275002202 NA005 |
Description | CABLE 2COND 22AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 404,58000 Kč | 9 404,58 Kč |
| 2 | 8 942,10500 Kč | 17 884,21 Kč |
| 3 | 8 680,43333 Kč | 26 041,30 Kč |
| 5 | 8 359,64000 Kč | 41 798,20 Kč |
| 7 | 8 153,61286 Kč | 57 075,29 Kč |
| 10 | 7 939,63800 Kč | 79 396,38 Kč |
| Unit Price without VAT: | 9 404,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 379,54180 Kč |


