2 Conductor Multi-Conductor Cable Natural 22 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002202 NA001

DigiKey Part Number
275002202NA001-ND
Manufacturer
Manufacturer Product Number
275002202 NA001
Description
CABLE 2COND 22AWG NATURAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00054,81990 Kč54 819,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,81990 Kč
Unit Price with VAT:66,33208 Kč
Alternate Length
CABLE 2COND 22AWG NAT SHLD 100'
In-Stock: 10
Unit Price: 9 404,58000 Kč