
2634 BK005 | |
|---|---|
DigiKey Part Number | 216-2634BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2634 BK005 |
Description | HOOK-UP SOLID 34AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,96000 Kč | 2 853,96 Kč |
| 2 | 2 715,55500 Kč | 5 431,11 Kč |
| 3 | 2 637,21333 Kč | 7 911,64 Kč |
| 5 | 2 541,19800 Kč | 12 705,99 Kč |
| 7 | 2 479,57000 Kč | 17 356,99 Kč |
| 10 | 2 415,57200 Kč | 24 155,72 Kč |
| 25 | 2 257,25880 Kč | 56 431,47 Kč |
| 50 | 2 165,45980 Kč | 108 272,99 Kč |
| Unit Price without VAT: | 2 853,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,29160 Kč |




