
2634 WH001 | |
|---|---|
DigiKey Part Number | 216-2634WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2634 WH001 |
Description | HOOK-UP SOLID 34AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,19478 Kč | 15 194,78 Kč |
| 2 000 | 14,43812 Kč | 28 876,24 Kč |
| 3 000 | 14,00980 Kč | 42 029,40 Kč |
| 5 000 | 13,48450 Kč | 67 422,50 Kč |
| 7 000 | 13,14700 Kč | 92 029,00 Kč |
| 10 000 | 12,79645 Kč | 127 964,50 Kč |
| 25 000 | 12,64972 Kč | 316 243,00 Kč |
| Unit Price without VAT: | 15,19478 Kč |
|---|---|
| Unit Price with VAT: | 18,38568 Kč |


