
2628 BL005 | |
|---|---|
DigiKey Part Number | 216-2628BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2628 BL005 |
Description | HOOK-UP STRND 28AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 7/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 33,28180 Kč | 3 328,18 Kč |
| 200 | 31,65975 Kč | 6 331,95 Kč |
| 300 | 30,74247 Kč | 9 222,74 Kč |
| 500 | 29,61726 Kč | 14 808,63 Kč |
| 700 | 28,89504 Kč | 20 226,53 Kč |
| 1 000 | 28,14488 Kč | 28 144,88 Kč |
| Unit Price without VAT: | 33,28180 Kč |
|---|---|
| Unit Price with VAT: | 40,27098 Kč |




