
2628 BK005 | |
|---|---|
DigiKey Part Number | 216-2628BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2628 BK005 |
Description | HOOK-UP STRND 28AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 7/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 396,01000 Kč | 3 396,01 Kč |
| 2 | 3 230,96000 Kč | 6 461,92 Kč |
| 3 | 3 137,59000 Kč | 9 412,77 Kč |
| 5 | 3 023,20800 Kč | 15 116,04 Kč |
| 7 | 2 949,73857 Kč | 20 648,17 Kč |
| 10 | 2 873,45000 Kč | 28 734,50 Kč |
| Unit Price without VAT: | 3 396,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 109,17210 Kč |





