2616 YL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2624 YL005

DigiKey Part Number
216-2624YL005-ND
Manufacturer
Manufacturer Product Number
2624 YL005
Description
HOOK-UP STRND 24AWG YELLOW 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 684,62000 Kč3 684,62 Kč
23 505,37500 Kč7 010,75 Kč
33 403,90000 Kč10 211,70 Kč
53 279,60000 Kč16 398,00 Kč
73 199,78571 Kč22 398,50 Kč
103 116,89700 Kč31 168,97 Kč
252 911,81720 Kč72 795,43 Kč
502 849,78980 Kč142 489,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 684,62000 Kč
Unit Price with VAT:4 458,39020 Kč