
2624 BK005 | |
|---|---|
DigiKey Part Number | 216-2624BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2624 BK005 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 926,21000 Kč | 3 926,21 Kč |
| 2 | 3 735,02000 Kč | 7 470,04 Kč |
| 3 | 3 626,91333 Kč | 10 880,74 Kč |
| 5 | 3 494,44600 Kč | 17 472,23 Kč |
| 7 | 3 409,35571 Kč | 23 865,49 Kč |
| 10 | 3 321,02300 Kč | 33 210,23 Kč |
| Unit Price without VAT: | 3 926,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 750,71410 Kč |





