
2618 RD005 | |
|---|---|
DigiKey Part Number | 216-2618RD005-ND |
Manufacturer | |
Manufacturer Product Number | 2618 RD005 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 459,06000 Kč | 5 459,06 Kč |
| 2 | 5 192,38500 Kč | 10 384,77 Kč |
| 3 | 5 041,48000 Kč | 15 124,44 Kč |
| 5 | 4 856,54400 Kč | 24 282,72 Kč |
| 7 | 4 737,77857 Kč | 33 164,45 Kč |
| 10 | 4 614,43600 Kč | 46 144,36 Kč |
| Unit Price without VAT: | 5 459,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 605,46260 Kč |








