
2618 OR005 | |
|---|---|
DigiKey Part Number | 216-2618OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2618 OR005 |
Description | HOOK-UP STRND 18AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.061" (1.55mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/30 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 458,85000 Kč | 5 458,85 Kč |
| 2 | 5 192,28000 Kč | 10 384,56 Kč |
| 3 | 5 041,41000 Kč | 15 124,23 Kč |
| 5 | 4 856,46000 Kč | 24 282,30 Kč |
| 7 | 4 737,68857 Kč | 33 163,82 Kč |
| 10 | 4 614,33100 Kč | 46 143,31 Kč |
| Unit Price without VAT: | 5 458,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 605,20850 Kč |




